ams OSRAM TMF8829 Direct Time-of-Flight (dToF) Sensor

ams OSRAM TMF8829 Direct Time-of-Flight (dToF) Sensor features a configurable resolution of 8x8, 16x16, 32x32, and 48x32, and is based on SPAD, TDC, and histogram technology. The TMF8829 sensor achieves up to an 11,000mm detection range with an 80° field of view (FOV), and all raw data processing is performed on-chip. The dToF device provides distance information, signal amplitude, confidence values, and ambient light on its interface. The cover glass is highly tolerant to smudges, and the module can simultaneously handle multiple objects per depth point without degrading accuracy, reporting the distance of all depth points with a 0.25mm resolution. The TMF8829 from ams OSRAM is a fully contained optical module with compact dimensions of 5.7mm x 2.9mm x 1.5mm.

Features

  • Delivers high SNR, wide dynamic range, and no multi-path reflections
  • Long-range, high-frequency measurements
  • Applicable to wide range of applications from 8x8 long-range mode to high-resolution 48x32 mode
  • Matches autofocus region of interest of mobile phone cameras, including wide-angle cameras
  • Off-load host processing power
  • Enables AI applications by providing high-speed histogram data
  • Supports macro range to telephoto range of mobile phone autofocus (LDAF)
  • dToF operation with up to 4 objects per depth point
  • Suitable for wide range of commercial and industrial applications
  • Allow integrations in space-constrained applications

Applications

  • Robot automation like obstacle avoidance, cliff detection, and room scanning
  • Laser detect autofocus (LDAF)
  • Bokeh effect for cameras
  • Simultaneous localization and mapping (SLAM)
  • People counting
  • Advanced gesture detection

Specifications

  • dToF technology with high sensitivity SPAD detection
  • 10mm to 11,000mm distance sensing
  • Configurable 8x8, 16x16, 32x32, and 48x32 zones
  • 80° FOV (diagonal, aspect ratio 4:3), rectangular SPADs
  • Raw data streaming, including processed distance data due to fast I3C and SPI interface
  • Full internal processing
  • 1cm minimum distance and 0.25mm resolution
  • Multi-objects detection, smudge-tolerant cover glass
  • -40°C to +85°C temperature range
  • 5.7mm x 2.9mm x 1.5mm module size

Videos

Block Diagram

Block Diagram - ams OSRAM TMF8829 Direct Time-of-Flight (dToF) Sensor
Publicerad: 2025-08-29 | Uppdaterad: 2026-06-28