Nya Kretsskydd

Littelfuse SB4000 Industrial Shock Block is available in single-phase, split-phase, three-phase, and 4-wire systems with a 208V to 240V voltage rating for 30A branch circuits. This block is equipped with connections for a neutral wire that has built-in grounded-neutral protection per the UL 943 standard. The SB4000 shock block includes advanced harmonic filtering and an automatic self-test feature. This block consists of IP 69K/NEMA 4X and an outdoor-rated enclosure. The SB4000 shock block is available as a Class A Ground-Fault Circuit Interrupter (GFCI), allowing new construction or retrofit projects to meet NEC 210.8. This block is compliant with the UL 1998 software in programmable components standard. Typical applications include agriculture, amusement parks, commercial kitchens, construction, food and beverage, HVAC equipment, maintenance shops, manufacturing, mining sites, and marinas.
-
Littelfuse SB4000 Industrial Shock BlockAvailable in single-phase, split-phase, three-phase, and 4-wire systems from 208V to 240V voltage.2026-05-26 -
Bel Fuse 0ZLJ Low Rho PTC Fuses1206 chip size, surface-mount PTC resettable fuses with a faster trip time and lower resistance.2026-05-21 -
Bel Fuse 0ZLK Low Rho PTC FusesFeatures a compact 0805 chip size, surface-mount design, and a 6VDC maximum voltage.2026-05-21 -
Bel Fuse 0ZLM Low Rho PTC FusesOffers a 250mA to 750mA hold current and a -40°C to +85°C operating temperature range.2026-05-21 -
TDK X-serien SMD flerskiktsvaristorer (MLV)Features a reduced carbon footprint while fulfilling demanding application requirements.2026-05-15 -
Bourns CDSOT23-SM712-Q Surface Mount TVS DiodeProvides protection for data ports in accordance with IEC 61000-4-2, IEC 61000-4-4, & IEC 61000-4-5.2026-05-12 -
Littelfuse TP1KSMB-FL FlatSuppressX™ TVS-dioderDesigned specifically to protect sensitive electronic equipment from voltage transients.2026-05-04 -
Littelfuse TP5.0SMD-FL FlatSuppressX™ TVS-dioder5000W peak pulse power capability using a 10/1000µs waveform and 6.5W power dissipation.2026-05-04 -
Littelfuse AK-FL TVS-dioderAxial leaded, FlatSuppressX™ flat and low clamping bi-directional TVS diodes.2026-05-04 -
Littelfuse SJx08x High-Temperature SCRsVoltage of up to 800V, surge current capability of up to 100A, & a temperature rating of +150°C.2026-04-24 -
Littelfuse QVx35xHx High-Temperature Alternistor TRIACsOffers a 35A rated current and is available in TO-220AB, TO-220 isolated, and TO-263 packages.2026-04-24 -
Littelfuse För fordon – SMD-komponenter för höga temperaturerMeet applicable automotive industry standards and are AEC-Q200-qualified.2026-04-02 -
Taiwan Semiconductor SMA6FxCAH/SMA6SxCAH TVS DiodesAEC-Q101 qualified 600W, 12V to 60V surface-mount devices operating at 0.094%/°C maximum VBR.2026-04-02 -
Taiwan Semiconductor SMF4LxCA/AH Transient Voltage Suppressor DiodesHigh-efficiency, low-power, 400W, 5V to 75V surface-mount devices ideal for automated placement.2026-04-02 -
Littelfuse 708 SMD-säkringar för hög strömDesigned for circuits expecting high fault current and have a solder‑less ceramic body construction.2026-03-30 -
Infineon Technologies Multi-Purpose Diodes for ESD ProtectionOffering the best protection in a small footprint, the diodes deliver superior ESD performance.2026-03-27 -
Stackpole Electronics NTC AEC-Q200 ThermistorsAEC-Q200 qualified thick film NTC thermistors available in 0402, 0603, and 0805 chip sizes.2026-03-24 -
Vishay T3KN12CA thru T3KN100CA PAR® TVSTVSs are bidirectional, 3000W peak-pulse-power devices ideal for automated placement.2026-03-18 -
Vishay XFD11K XClampR® Transient Voltage SuppressorsSurface-mount bidirectional devices designed for high-temperature stability and high reliability.2026-03-18 -
Texas Instruments TVS2210 Flat-Clamp Surge Protection DeviceDesigned to robustly shunt up to 25A of fault current to protect from transients or lightning.2026-03-12 -
Transtector DPR Indoor Data Surge Protectors (SPDs)Uses SASD technology to protect critical equipment while remaining transparent to data throughput.2026-03-09 -
Transtector ALPU Outdoor Gigabit Ethernet Surge ProtectorsUses SASD technology to protect critical equipment in Gigabit Ethernet/PoE data networks.2026-03-09 -
Transtector I2R DIN-Rail AC Surge Protectors (SPDs)UL1449 4th Ed. DIN-rail devices providing effective protection against electrical transient surges.2026-03-09 -
Transtector APEX IMAX Panel-Mount AC Surge Protectors (SPDs)Uses MOV or SASD + MOV hybrid technology to protect critical equipment.2026-03-09 -
Bourns GDT225HE High Energy Gas Discharge Tube ArrestorsOffers a 2000VDC breakdown voltage, 100A follow-on current, and 1GΩ minimum insulation resistance.2026-03-09 -